Diode 30 V 5A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB080LAM-30TR

DigiKey Part Number
RB080LAM-30TR-ND - Tape & Reel (TR)
RB080LAM-30CT-ND - Cut Tape (CT)
RB080LAM-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB080LAM-30TR
Description
DIODE SCHOTTKY 30V 5A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB080LAM-30TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDTM
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
510 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.11800¥41.18
100¥2.65050¥265.05
500¥2.01848¥1,009.24
1,000¥1.81455¥1,814.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.55537¥4,666.11
6,000¥1.42480¥8,548.80
9,000¥1.35825¥12,224.25
15,000¥1.28348¥19,252.20
21,000¥1.23921¥26,023.41
30,000¥1.19617¥35,885.10
Manufacturers Standard Package