
RB068LAM-60TFTR | |
|---|---|
DigiKey Part Number | RB068LAM-60TFTR-ND - Tape & Reel (TR) RB068LAM-60TFCT-ND - Cut Tape (CT) RB068LAM-60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068LAM-60TFTR |
Description | DIODE SCHOTTKY 60V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB068LAM-60TFTR Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6020AELPX | Nexperia USA Inc. | 5,891 | 1727-2410-1-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥4.44900 | ¥44.49 |
| 100 | ¥2.87550 | ¥287.55 |
| 500 | ¥2.19652 | ¥1,098.26 |
| 1,000 | ¥1.97752 | ¥1,977.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.69915 | ¥5,097.45 |
| 6,000 | ¥1.55891 | ¥9,353.46 |
| 9,000 | ¥1.48745 | ¥13,387.05 |
| 15,000 | ¥1.40717 | ¥21,107.55 |
| 21,000 | ¥1.35963 | ¥28,552.23 |
| 30,000 | ¥1.31343 | ¥39,402.90 |



