Diode 40 V 3A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB058LAM-40TR

DigiKey Part Number
RB058LAM-40TR-ND - Tape & Reel (TR)
RB058LAM-40CT-ND - Cut Tape (CT)
RB058LAM-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058LAM-40TR
Description
DIODE SCHOTTKY 40V 3A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB058LAM-40TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDTM
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
690 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 773
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥4.44900¥44.49
100¥2.87550¥287.55
500¥2.19652¥1,098.26
1,000¥1.97752¥1,977.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.69915¥5,097.45
6,000¥1.55891¥9,353.46
9,000¥1.48745¥13,387.05
15,000¥1.40717¥21,107.55
21,000¥1.35963¥28,552.23
30,000¥1.31343¥39,402.90
Manufacturers Standard Package