
RB058L150DDTE25 | |
|---|---|
DigiKey Part Number | 846-RB058L150DDTE25TR-ND - Tape & Reel (TR) 846-RB058L150DDTE25CT-ND - Cut Tape (CT) 846-RB058L150DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058L150DDTE25 |
Description | DIODE SCHOTTKY 150V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 150 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSH1-150HE TR13 PBFREE | Central Semiconductor Corp | 6,894 | 1514-CMSH1-150HETR13PBFREECT-ND | ¥9.68000 | Similar |
| CMSH1-200HE TR13 PBFREE | Central Semiconductor Corp | 9,957 | 1514-CMSH1-200HETR13PBFREECT-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.39100 | ¥43.91 |
| 100 | ¥2.83740 | ¥283.74 |
| 500 | ¥2.16624 | ¥1,083.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.83886 | ¥2,758.29 |
| 3,000 | ¥1.67415 | ¥5,022.45 |
| 4,500 | ¥1.59019 | ¥7,155.85 |
| 7,500 | ¥1.49583 | ¥11,218.73 |
| 10,500 | ¥1.43996 | ¥15,119.58 |
| 15,000 | ¥1.38564 | ¥20,784.60 |

