


QH8MA4TCR | |
|---|---|
DigiKey Part Number | 846-QH8MA4TCRTR-ND - Tape & Reel (TR) 846-QH8MA4TCRCT-ND - Cut Tape (CT) 846-QH8MA4TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8MA4TCR |
Description | MOSFET N/P-CH 30V 9A/8A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A, 8A 1.5W Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | QH8MA4TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9A, 8A | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 640pF @ 15V | |
Power - Max | 1.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥7.37700 | ¥73.77 |
| 100 | ¥4.89150 | ¥489.15 |
| 500 | ¥3.82552 | ¥1,912.76 |
| 1,000 | ¥3.48242 | ¥3,482.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.04675 | ¥9,140.25 |
| 6,000 | ¥2.82743 | ¥16,964.58 |
| 9,000 | ¥2.71573 | ¥24,441.57 |
| 15,000 | ¥2.68763 | ¥40,314.45 |

