Zener Diode 3.8 V 1 W ±5.26% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR3.6B

DigiKey Part Number
PDZVTR3.6BTR-ND - Tape & Reel (TR)
PDZVTR3.6BCT-ND - Cut Tape (CT)
PDZVTR3.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR3.6B
Description
DIODE ZENER 3.8V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.8 V 1 W ±5.26% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR3.6B Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 27 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
PMDTM
Tolerance
±5.26%
Base Product Number
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,052
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.20000¥32.00
100¥2.04100¥204.10
500¥1.53988¥769.94
1,000¥1.37803¥1,378.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17219¥3,516.57
6,000¥1.06843¥6,410.58
9,000¥1.01553¥9,139.77
15,000¥0.95609¥14,341.35
21,000¥0.92088¥19,338.48
30,000¥0.88667¥26,600.10
Manufacturers Standard Package