
MCR10ERTF2801 | |
|---|---|
DigiKey Part Number | RHM2.80KCHTR-ND - Tape & Reel (TR) RHM2.80KCHCT-ND - Cut Tape (CT) RHM2.80KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF2801 |
Description | RES SMD 2.8K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF2801 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT2K80 | Stackpole Electronics Inc | 147,313 | RMCF0805FT2K80CT-ND | ¥0.83000 | Direct |
| AC0805FR-072K8L | YAGEO | 9,700 | 13-AC0805FR-072K8LCT-ND | ¥0.83000 | Similar |
| CR0805-FX-2801ELF | Bourns Inc. | 19,645 | 118-CR0805-FX-2801ELFCT-ND | ¥0.83000 | Similar |
| CRCW08052K80FKEA | Vishay Dale | 37,570 | 541-2.80KCCT-ND | ¥0.83000 | Similar |
| CRCW08052K80FKTA | Vishay Dale | 4,615 | 541-CRCW08052K80FKTACT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.02812 | ¥140.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.17400 | ¥1.74 |
| 25 | ¥0.12920 | ¥3.23 |
| 50 | ¥0.10260 | ¥5.13 |
| 100 | ¥0.08270 | ¥8.27 |
| 250 | ¥0.06352 | ¥15.88 |
| 500 | ¥0.05276 | ¥26.38 |
| 1,000 | ¥0.04433 | ¥44.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.14100 | ¥1.41 |
| 50 | ¥0.08440 | ¥4.22 |
| 100 | ¥0.07030 | ¥7.03 |
| 500 | ¥0.04632 | ¥23.16 |
| 1,000 | ¥0.03937 | ¥39.37 |













