Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

MCR03EZPJ472 | |
|---|---|
DigiKey Part Number | RHM4.7KGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR03EZPJ472 |
Description | RES SMD 4.7K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03EZPJ472 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034K70JNEA | Vishay Dale | 267,103 | 541-4.7KGCT-ND | ¥153.00000 | Direct |
| CRCW06034K70JNEB | Vishay Dale | 0 | 541-CRCW06034K70JNEBCT-ND | ¥153.00000 | Direct |
| CRCW06034K70JNEC | Vishay Dale | 17,927 | 541-CRCW06034K70JNECCT-ND | ¥153.00000 | Direct |
| ERJ-3GEYJ472V | Panasonic Industry | 630,859 | P4.7KGCT-ND | ¥153.00000 | Direct |
| RC0603JR-074K7L | YAGEO | 1,061,991 | 311-4.7KGRCT-ND | ¥153.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.02086 | ¥104.30 |










