Direct
Direct
Direct
Direct
Direct
Direct
Similar

MCR03ERTF3901 | |
|---|---|
DigiKey Part Number | RHM3.9KCFTR-ND - Tape & Reel (TR) RHM3.9KCFCT-ND - Cut Tape (CT) RHM3.9KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF3901 |
Description | RES SMD 3.9K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF3901 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-3901ELF | Bourns Inc. | 55,784 | CR0603-FX-3901ELFCT-ND | ¥0.83000 | Direct |
| CRCW06033K90FKEA | Vishay Dale | 618 | 541-3.90KHCT-ND | ¥0.83000 | Direct |
| ERJ-S03F3901V | Panasonic Industry | 0 | ERJ-S03F3901V-ND | ¥0.31897 | Direct |
| RC0603FR-073K9L | YAGEO | 778,470 | 311-3.90KHRCT-ND | ¥0.83000 | Direct |
| RC1608F392CS | Samsung Electro-Mechanics | 0 | 1276-4703-2-ND | ¥0.07108 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.01669 | ¥83.45 |








