Direct
Direct
Direct
Direct
Direct
Direct

MCR03ERTF2430 | |
|---|---|
DigiKey Part Number | RHM243CFTR-ND - Tape & Reel (TR) RHM243CFCT-ND - Cut Tape (CT) RHM243CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF2430 |
Description | RES SMD 243 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF2430 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-2430ELF | Bourns Inc. | 32,236 | CR0603-FX-2430ELFCT-ND | ¥0.83000 | Direct |
| CRCW0603243RFKEA | Vishay Dale | 32,077 | 541-243HCT-ND | ¥0.83000 | Direct |
| ERJ-S03F2430V | Panasonic Industry | 0 | ERJ-S03F2430V-ND | ¥0.31897 | Direct |
| RC0603FR-07243RL | YAGEO | 44,251 | 311-243HRCT-ND | ¥0.83000 | Direct |
| RC1608F2430CS | Samsung Electro-Mechanics | 0 | 1276-4591-2-ND | ¥0.07108 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.01669 | ¥83.45 |







