MCR01MRTF5102 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 50,914
Unit Price: ¥0.83000
Datasheet

Direct


Vishay Dale
In Stock: 97,199
Unit Price: ¥0.83000
Datasheet

Direct


YAGEO
In Stock: 598,139
Unit Price: ¥0.83000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥0.04656
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 146,924
Unit Price: ¥0.83000
Datasheet

Upgrade


Panasonic Industry
In Stock: 347,489
Unit Price: ¥0.83000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥0.03270
Datasheet
51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF5102

DigiKey Part Number
RHM51KCDTR-ND - Tape & Reel (TR)
RHM51KCDCT-ND - Cut Tape (CT)
RHM51KCDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF5102
Description
RES SMD 51K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF5102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-5102GLFBourns Inc.50,914CR0402-FX-5102GLFCT-ND¥0.83000Direct
CRCW040251K0FKEDVishay Dale97,199541-51.0KLCT-ND¥0.83000Direct
RC0402FR-0751KLYAGEO598,139311-51.0KLRCT-ND¥0.83000Direct
RC1005F513CSSamsung Electro-Mechanics01276-4178-2-ND¥0.04656Direct
RMCF0402FT51K0Stackpole Electronics Inc146,924RMCF0402FT51K0CT-ND¥0.83000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.01806¥180.60
Manufacturers Standard Package