Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCR01MRTF49R9 | |
|---|---|
DigiKey Part Number | RHM49.9CDTR-ND - Tape & Reel (TR) RHM49.9CDCT-ND - Cut Tape (CT) RHM49.9CDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF49R9 |
Description | RES SMD 49.9 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF49R9 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-49R9GLF | Bourns Inc. | 2,658 | CR0402-FX-49R9GLFCT-ND | ¥0.83000 | Direct |
| RC0402FR-0749R9L | YAGEO | 215 | 311-49.9LRCT-ND | ¥0.83000 | Direct |
| RC1005F49R9CS | Samsung Electro-Mechanics | 216,715 | 1276-3469-1-ND | ¥0.83000 | Direct |
| RCA040249R9FKED | Vishay Dale | 130,305 | 541-2176-1-ND | ¥0.83000 | Direct |
| RMCF0402FT49R9 | Stackpole Electronics Inc | 974,382 | RMCF0402FT49R9CT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.01806 | ¥180.60 |








