Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

MCR01MRTF2701 | |
|---|---|
DigiKey Part Number | RHM2.70KCDTR-ND - Tape & Reel (TR) RHM2.70KCDCT-ND - Cut Tape (CT) RHM2.70KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF2701 |
Description | RES SMD 2.7K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF2701 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-2701GLF | Bourns Inc. | 142,163 | CR0402-FX-2701GLFCT-ND | ¥0.83000 | Direct |
| CRG0402F2K7 | TE Connectivity Passive Product | 12,449 | 1712-CRG0402F2K7CT-ND | ¥0.83000 | Direct |
| RMCF0402FT2K70 | Stackpole Electronics Inc | 67,546 | RMCF0402FT2K70CT-ND | ¥0.83000 | Direct |
| ERJ-2RKF2701X | Panasonic Industry | 0 | P2.70KLCT-ND | ¥0.83000 | Upgrade |
| AC0402FR-072K7L | YAGEO | 35,723 | YAG3469CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.01806 | ¥180.60 |









