Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR01MRTF1202 | |
|---|---|
DigiKey Part Number | RHM12.0KCDTR-ND - Tape & Reel (TR) RHM12.0KCDCT-ND - Cut Tape (CT) RHM12.0KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF1202 |
Description | RES SMD 12K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF1202 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1202GLF | Bourns Inc. | 81,626 | CR0402-FX-1202GLFCT-ND | ¥0.83000 | Direct |
| CRG0402F12K | TE Connectivity Passive Product | 16,204 | 1712-CRG0402F12KCT-ND | ¥0.83000 | Direct |
| RMCF0402FT12K0 | Stackpole Electronics Inc | 267,122 | RMCF0402FT12K0CT-ND | ¥0.83000 | Direct |
| ERJ-2RKF1202X | Panasonic Industry | 213,422 | P12.0KLCT-ND | ¥0.83000 | Upgrade |
| AC0402FR-0712KL | YAGEO | 176,598 | YAG3441CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.01806 | ¥180.60 |









