Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR006YRTF2492 | |
|---|---|
DigiKey Part Number | RHM24.9KCBTR-ND - Tape & Reel (TR) RHM24.9KCBCT-ND - Cut Tape (CT) RHM24.9KCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF2492 |
Description | RES SMD 24.9K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF2492 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020124K9FKED | Vishay Dale | 37,246 | 541-24.9KAABCT-ND | ¥1.82000 | Upgrade |
| CRCW020124K9FNED | Vishay Dale | 10,297 | 541-CRCW020124K9FNEDCT-ND | ¥0.83000 | Upgrade |
| ERJ-1GNF2492C | Panasonic Industry | 58,180 | P122866CT-ND | ¥0.83000 | Upgrade |
| RC0201FR-0724K9L | YAGEO | 85,139 | YAG2279CT-ND | ¥0.83000 | Upgrade |
| RC0603F2492CS | Samsung Electro-Mechanics | 0 | 1276-3687-2-ND | ¥0.06101 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.05309 | ¥796.35 |





