Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR822FVJ-GE2

DigiKey Part Number
846-LMR822FVJ-GE2TR-ND - Tape & Reel (TR)
846-LMR822FVJ-GE2CT-ND - Cut Tape (CT)
846-LMR822FVJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR822FVJ-GE2
Description
LMR SERIES, LOW SUPPLY CURRENT O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
650µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
8-TSSOP-BJ
Current - Input Bias
40 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.46403¥8,660.08
Manufacturers Standard Package