Similar

LMR358FJ-GE2 | |
|---|---|
DigiKey Part Number | LMR358FJ-GE2TR-ND - Tape & Reel (TR) LMR358FJ-GE2CT-ND - Cut Tape (CT) LMR358FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR358FJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | LMR358FJ-GE2 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 210µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2314AQDRQ1 | Texas Instruments | 0 | 296-40448-1-ND | ¥16.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.58100 | ¥35.81 |
| 25 | ¥3.20560 | ¥80.14 |
| 100 | ¥2.79530 | ¥279.53 |
| 250 | ¥2.59976 | ¥649.94 |
| 500 | ¥2.48182 | ¥1,240.91 |
| 1,000 | ¥2.38457 | ¥2,384.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.28202 | ¥5,705.05 |
| 5,000 | ¥2.22020 | ¥11,101.00 |
| 7,500 | ¥2.18926 | ¥16,419.45 |
| 12,500 | ¥2.15496 | ¥26,937.00 |
| 17,500 | ¥2.13491 | ¥37,360.93 |
| 25,000 | ¥2.11562 | ¥52,890.50 |


