
LMR342FJ-GE2 | |
|---|---|
DigiKey Part Number | LMR342FJ-GE2TR-ND - Tape & Reel (TR) LMR342FJ-GE2CT-ND - Cut Tape (CT) LMR342FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR342FJ-GE2 |
Description | IC CMOS 2 CIRCUIT SOP8J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | LMR342FJ-GE2 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 113 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOP-J |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.01900 | ¥30.19 |
| 25 | ¥2.69600 | ¥67.40 |
| 100 | ¥2.34210 | ¥234.21 |
| 250 | ¥2.17400 | ¥543.50 |
| 500 | ¥2.07246 | ¥1,036.23 |
| 1,000 | ¥1.98885 | ¥1,988.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.90064 | ¥4,751.60 |
| 5,000 | ¥1.84748 | ¥9,237.40 |
| 7,500 | ¥1.82085 | ¥13,656.38 |
| 12,500 | ¥1.79135 | ¥22,391.88 |
| 17,500 | ¥1.77411 | ¥31,046.93 |
| 25,000 | ¥1.75753 | ¥43,938.25 |

