CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR342FJ-GE2

DigiKey Part Number
LMR342FJ-GE2TR-ND - Tape & Reel (TR)
LMR342FJ-GE2CT-ND - Cut Tape (CT)
LMR342FJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR342FJ-GE2
Description
IC CMOS 2 CIRCUIT SOP8J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
LMR342FJ-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
200µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
113 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-SOP-J
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 513
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.01900¥30.19
25¥2.69600¥67.40
100¥2.34210¥234.21
250¥2.17400¥543.50
500¥2.07246¥1,036.23
1,000¥1.98885¥1,988.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.90064¥4,751.60
5,000¥1.84748¥9,237.40
7,500¥1.82085¥13,656.38
12,500¥1.79135¥22,391.88
17,500¥1.77411¥31,046.93
25,000¥1.75753¥43,938.25
Manufacturers Standard Package