
LM4565FVM-GTR | |
|---|---|
DigiKey Part Number | LM4565FVM-GTRTR-ND - Tape & Reel (TR) LM4565FVM-GTRCT-ND - Cut Tape (CT) LM4565FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4565FVM-GTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4565FVM-GTR Models |
Category | Current - Supply 4.5mA |
Mfr | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 70 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.78800 | ¥37.88 |

