Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324FV-GE2

DigiKey Part Number
846-LM324FV-GE2TR-ND - Tape & Reel (TR)
846-LM324FV-GE2CT-ND - Cut Tape (CT)
846-LM324FV-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324FV-GE2
Description
GROUND SENSE OPERATIONAL AMPLIFI
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Not For New Designs
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Slew Rate
0.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
800 kHz
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
14-SSOP-B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,762
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.89700¥58.97
25¥5.31920¥132.98
100¥4.68330¥468.33
250¥4.37980¥1,094.95
500¥4.19670¥2,098.35
1,000¥4.07430¥4,074.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.88723¥9,718.08
5,000¥3.79141¥18,957.05
7,500¥3.74345¥28,075.88
12,500¥3.69030¥46,128.75
17,500¥3.65922¥64,036.35
Manufacturers Standard Package