Comparator Standard (General Purpose) 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903FVJ-E2

DigiKey Part Number
846-LM2903FVJ-E2TR-ND - Tape & Reel (TR)
846-LM2903FVJ-E2CT-ND - Cut Tape (CT)
846-LM2903FVJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903FVJ-E2
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Rohm Semiconductor
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
1mA
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 32V, ±1.5V ~ 16V
Supplier Device Package
8-TSSOP-BJ
Voltage - Input Offset (Max)
4.5mV @ 1.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903FVM-TRRohm Semiconductor2846-LM2903FVM-CT-ND¥5.04000MFR Recommended
In-Stock: 4,139
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.47300¥34.73
25¥3.11280¥77.82
100¥2.71420¥271.42
250¥2.52400¥631.00
500¥2.40954¥1,204.77
1,000¥2.36886¥2,368.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.36886¥5,922.15
Manufacturers Standard Package