
LM2903DGKR | |
|---|---|
DigiKey Part Number | LM2903DGKRTR-ND - Tape & Reel (TR) LM2903DGKRCT-ND - Cut Tape (CT) LM2903DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DGKR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MSOP/VSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 7mV @ 5V |
Manufacturer Rohm Semiconductor | Current - Input Bias (Max) 0.25µA @ 5V |
Series | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-MSOP/VSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903FVM-TR | Rohm Semiconductor | 2 | 846-LM2903FVM-CT-ND | ¥0.61000 | Similar |
| NCV2903DMR2G | onsemi | 18,733 | NCV2903DMR2GOSCT-ND | ¥0.34000 | Direct |
| LM2903DGKR | Texas Instruments | 61,607 | 296-16806-1-ND | ¥0.31000 | Similar |
| LM2903DMR2G | onsemi | 32,406 | LM2903DMR2GOSCT-ND | ¥0.29000 | Similar |
| LM293ST | STMicroelectronics | 11,952 | 497-4265-1-ND | ¥0.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.37400 | ¥33.74 |
| 25 | ¥3.02040 | ¥75.51 |
| 100 | ¥2.63150 | ¥263.15 |
| 250 | ¥2.44692 | ¥611.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.14626 | ¥5,365.65 |
| 5,000 | ¥2.08781 | ¥10,439.05 |
| 7,500 | ¥2.05852 | ¥15,438.90 |
| 12,500 | ¥2.02609 | ¥25,326.12 |
| 17,500 | ¥2.00712 | ¥35,124.60 |
| 25,000 | ¥1.98889 | ¥49,722.25 |


