Comparator Standard (General Purpose) Open-Collector 14-SOPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901FJ-E2

DigiKey Part Number
846-LM2901FJ-E2TR-ND - Tape & Reel (TR)
846-LM2901FJ-E2CT-ND - Cut Tape (CT)
846-LM2901FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901FJ-E2
Description
IC COMPARATOR 4 GEN PUR 14SOPJ
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOPJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
4.5mV @ 5V
Manufacturer
Rohm Semiconductor
Current - Input Bias (Max)
0.05µA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Typ)
16mA @ 5V
Part Status
Not For New Designs
Current - Quiescent (Max)
2mA
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 32V, ±1.5V ~ 16V
Supplier Device Package
14-SOPJ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2901FV-E2Rohm Semiconductor2,093846-LM2901FV-E2CT-ND¥8.77000MFR Recommended
In-Stock: 1,805
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥7.96400¥79.64
25¥7.21800¥180.45
100¥6.39270¥639.27
250¥5.99972¥1,499.93
500¥5.88394¥2,941.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.88394¥14,709.85
Manufacturers Standard Package