
LM2901F-E2 | |
|---|---|
DigiKey Part Number | 846-LM2901F-E2TR-ND - Tape & Reel (TR) 846-LM2901F-E2CT-ND - Cut Tape (CT) 846-LM2901F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901F-E2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 4.5mV @ 1.4V |
Manufacturer Rohm Semiconductor | Current - Input Bias (Max) 0.05µA @ 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Typ) 16mA @ 5V |
Part Status Active | Current - Quiescent (Max) 2mA |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V | Supplier Device Package 14-SOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.16200 | ¥71.62 |
| 25 | ¥6.47360 | ¥161.84 |
| 100 | ¥5.71940 | ¥571.94 |
| 250 | ¥5.35980 | ¥1,339.95 |
| 500 | ¥5.14312 | ¥2,571.56 |
| 1,000 | ¥4.96482 | ¥4,964.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.06869 | ¥12,671.73 |

