
KDZVTFTR2.0B | |
|---|---|
DigiKey Part Number | KDZVTFTR2.0BTR-ND - Tape & Reel (TR) KDZVTFTR2.0BCT-ND - Cut Tape (CT) KDZVTFTR2.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR2.0B |
Description | DIODE ZENER 2.12V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.12 V 1 W ±6% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR2.0B Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 500 mV |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package PMDU |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.32500 | ¥33.25 |
| 100 | ¥2.12290 | ¥212.29 |
| 500 | ¥1.60356 | ¥801.78 |
| 1,000 | ¥1.43592 | ¥1,435.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.22280 | ¥3,668.40 |
| 6,000 | ¥1.11539 | ¥6,692.34 |
| 9,000 | ¥1.06065 | ¥9,545.85 |
| 15,000 | ¥0.99911 | ¥14,986.65 |
| 21,000 | ¥0.96268 | ¥20,216.28 |
| 30,000 | ¥0.92727 | ¥27,818.10 |



