
KDZLVTFTR62 | |
|---|---|
DigiKey Part Number | KDZLVTFTR62TR-ND - Tape & Reel (TR) KDZLVTFTR62CT-ND - Cut Tape (CT) KDZLVTFTR62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTFTR62 |
Description | DIODE ZENER 62V 1W SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | KDZLVTFTR62 Models |
Category | Operating Temperature 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123FL |
Current - Reverse Leakage @ Vr 5 µA @ 47 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.91200 | ¥39.12 |
| 100 | ¥2.51660 | ¥251.66 |
| 500 | ¥1.91302 | ¥956.51 |
| 1,000 | ¥1.71826 | ¥1,718.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.47054 | ¥4,411.62 |
| 6,000 | ¥1.34574 | ¥8,074.44 |
| 9,000 | ¥1.28213 | ¥11,539.17 |
| 15,000 | ¥1.21068 | ¥18,160.20 |
| 21,000 | ¥1.16836 | ¥24,535.56 |
| 30,000 | ¥1.12723 | ¥33,816.90 |



