
IMT1AT110 | |
|---|---|
DigiKey Part Number | IMT1AT110TR-ND - Tape & Reel (TR) IMT1AT110CT-ND - Cut Tape (CT) IMT1AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT1AT110 |
Description | TRANS 2PNP DUAL 50V 150MA SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMT1AT110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.36500 | ¥23.65 |
| 100 | ¥1.49850 | ¥149.85 |
| 500 | ¥1.12136 | ¥560.68 |
| 1,000 | ¥0.99955 | ¥999.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.84458 | ¥2,533.74 |
| 6,000 | ¥0.76640 | ¥4,598.40 |
| 9,000 | ¥0.72655 | ¥6,538.95 |
| 15,000 | ¥0.68175 | ¥10,226.25 |
| 21,000 | ¥0.65522 | ¥13,759.62 |
| 30,000 | ¥0.62943 | ¥18,882.90 |
| 75,000 | ¥0.57283 | ¥42,962.25 |



