Mosfet Array 100V 4.5A (Ta), 13A (Tc) 2W (Ta), 14W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT8KE6TB1

DigiKey Part Number
846-HT8KE6TB1TR-ND - Tape & Reel (TR)
846-HT8KE6TB1CT-ND - Cut Tape (CT)
846-HT8KE6TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HT8KE6TB1
Description
MOSFET 2N-CH 100V 4.5A 8HSMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 4.5A (Ta), 13A (Tc) 2W (Ta), 14W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
6.7nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
305pF @ 50V
Part Status
Active
Power - Max
2W (Ta), 14W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100V
Package / Case
8-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 13A (Tc)
Supplier Device Package
8-HSMT (3.2x3)
Rds On (Max) @ Id, Vgs
57mOhm @ 4.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥12.19800¥121.98
100¥8.27410¥827.41
500¥6.59598¥3,297.99
1,000¥6.05620¥6,056.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.37111¥16,113.33
6,000¥5.02648¥30,158.88
9,000¥4.86896¥43,820.64
Manufacturers Standard Package