
FMN1T148 | |
|---|---|
DigiKey Part Number | FMN1T148TR-ND - Tape & Reel (TR) FMN1T148CT-ND - Cut Tape (CT) FMN1T148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMN1T148 |
Description | DIODE ARRAY 80V 25MA SMT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 25mA Surface Mount SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | FMN1T148 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 2 Pair Common Cathode | Package / Case SC-74A, SOT-753 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMT5 |
Current - Average Rectified (Io) (per Diode) 25mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP1T148 | Rohm Semiconductor | 2,670 | FMP1T148CT-ND | ¥6.29000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.65500 | ¥36.55 |
| 100 | ¥2.34200 | ¥234.20 |
| 500 | ¥1.77518 | ¥887.59 |
| 1,000 | ¥1.59250 | ¥1,592.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36004 | ¥4,080.12 |
| 6,000 | ¥1.24290 | ¥7,457.40 |
| 9,000 | ¥1.18321 | ¥10,648.89 |
| 15,000 | ¥1.11612 | ¥16,741.80 |
| 21,000 | ¥1.07639 | ¥22,604.19 |
| 30,000 | ¥1.03778 | ¥31,133.40 |


