Direct
Similar

EDZVT2R3.3B | |
|---|---|
DigiKey Part Number | EDZVT2R3.3BTR-ND - Tape & Reel (TR) EDZVT2R3.3BCT-ND - Cut Tape (CT) EDZVT2R3.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R3.3B |
Description | DIODE ZENER 3.3V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 150 mW Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVT2R3.3B Models |
Category | Impedance (Max) (Zzt) 120 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package EMD2 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B3V3-TP | MCC (Micro Commercial Components) | 0 | BZX584B3V3-TP-ND | ¥0.35121 | Direct |
| BZX585-B3V3,115 | Nexperia USA Inc. | 0 | 1727-4995-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.20700 | ¥12.07 |
| 100 | ¥0.75090 | ¥75.09 |
| 500 | ¥0.54896 | ¥274.48 |
| 1,000 | ¥0.48363 | ¥483.63 |
| 2,000 | ¥0.42839 | ¥856.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.34252 | ¥2,740.16 |
| 16,000 | ¥0.30946 | ¥4,951.36 |
| 24,000 | ¥0.29260 | ¥7,022.40 |
| 40,000 | ¥0.27364 | ¥10,945.60 |
| 56,000 | ¥0.26241 | ¥14,694.96 |
| 80,000 | ¥0.25149 | ¥20,119.20 |









