
EDZVFHT2R18B | |
|---|---|
DigiKey Part Number | EDZVFHT2R18BTR-ND - Tape & Reel (TR) EDZVFHT2R18BCT-ND - Cut Tape (CT) EDZVFHT2R18BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R18B |
Description | DIODE ZENER 18V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±2.19% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R18B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.19% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 65 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 100 | ¥0.90310 | ¥90.31 |
| 500 | ¥0.66422 | ¥332.11 |
| 1,000 | ¥0.58666 | ¥586.66 |
| 2,000 | ¥0.52116 | ¥1,042.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.41949 | ¥3,355.92 |
| 16,000 | ¥0.38035 | ¥6,085.60 |
| 24,000 | ¥0.36039 | ¥8,649.36 |
| 40,000 | ¥0.33795 | ¥13,518.00 |
| 56,000 | ¥0.32466 | ¥18,180.96 |
| 80,000 | ¥0.31174 | ¥24,939.20 |

