
EDZVFHT2R10B | |
|---|---|
DigiKey Part Number | EDZVFHT2R10BTR-ND - Tape & Reel (TR) EDZVFHT2R10BCT-ND - Cut Tape (CT) EDZVFHT2R10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R10B |
Description | DIODE ZENER 10V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±2.2% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R10B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.2% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.36500 | ¥13.65 |
| 100 | ¥0.85020 | ¥85.02 |
| 500 | ¥0.62372 | ¥311.86 |
| 1,000 | ¥0.55045 | ¥550.45 |
| 2,000 | ¥0.48855 | ¥977.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.39238 | ¥3,139.04 |
| 16,000 | ¥0.35535 | ¥5,685.60 |
| 24,000 | ¥0.33647 | ¥8,075.28 |
| 40,000 | ¥0.31524 | ¥12,609.60 |
| 56,000 | ¥0.30266 | ¥16,948.96 |
| 80,000 | ¥0.29044 | ¥23,235.20 |

