
DTD513ZETL | |
|---|---|
DigiKey Part Number | 846-DTD513ZETLTR-ND - Tape & Reel (TR) 846-DTD513ZETLCT-ND - Cut Tape (CT) 846-DTD513ZETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD513ZETL |
Description | TRANS PREBIAS NPN 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 260 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.50600 | ¥25.06 |
| 100 | ¥1.58780 | ¥158.78 |
| 500 | ¥1.18872 | ¥594.36 |
| 1,000 | ¥1.05963 | ¥1,059.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89528 | ¥2,685.84 |
| 6,000 | ¥0.81242 | ¥4,874.52 |
| 9,000 | ¥0.77018 | ¥6,931.62 |
| 15,000 | ¥0.72269 | ¥10,840.35 |
| 21,000 | ¥0.69457 | ¥14,585.97 |
| 30,000 | ¥0.66722 | ¥20,016.60 |

