Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTD113EKFRAT146 | |
|---|---|
DigiKey Part Number | DTD113EKFRAT146TR-ND - Tape & Reel (TR) DTD113EKFRAT146CT-ND - Cut Tape (CT) DTD113EKFRAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD113EKFRAT146 |
Description | TRANS PREBIAS NPN 50V 0.5A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD113EKFRAT146 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200 MHz |
Part Status Not For New Designs | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 1 kOhms | Supplier Device Package SMT3 |
Resistor - Emitter Base (R2) 1 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTD113ECT116 | Rohm Semiconductor | 0 | DTD113ECT116CT-ND | ¥0.47974 | Parametric Equivalent |
| DTD113EKT146 | Rohm Semiconductor | 3,859 | DTD113EKT146CT-ND | ¥4.71000 | Parametric Equivalent |
| DDTD113EC-7-F | Diodes Incorporated | 5,408 | DDTD113EC-7-FDICT-ND | ¥2.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.33900 | ¥4,017.00 |
| 6,000 | ¥1.22499 | ¥7,349.94 |
| 9,000 | ¥1.16691 | ¥10,502.19 |
| 15,000 | ¥1.10163 | ¥16,524.45 |
| 21,000 | ¥1.06297 | ¥22,322.37 |
| 30,000 | ¥1.02540 | ¥30,762.00 |
| 75,000 | ¥1.00274 | ¥75,205.50 |




