Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTD113ECT116 | |
|---|---|
DigiKey Part Number | DTD113ECT116TR-ND - Tape & Reel (TR) DTD113ECT116CT-ND - Cut Tape (CT) DTD113ECT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD113ECT116 |
Description | TRANS PREBIAS NPN 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD113ECT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.47972 | ¥1,439.16 |
| 6,000 | ¥0.43107 | ¥2,586.42 |
| 9,000 | ¥0.40625 | ¥3,656.25 |
| 15,000 | ¥0.37833 | ¥5,674.95 |
| 21,000 | ¥0.36179 | ¥7,597.59 |
| 30,000 | ¥0.34571 | ¥10,371.30 |
| 75,000 | ¥0.31040 | ¥23,280.00 |
| 150,000 | ¥0.28858 | ¥43,287.00 |



