
DTC144VCAT116 | |
|---|---|
DigiKey Part Number | DTC144VCAT116TR-ND - Tape & Reel (TR) DTC144VCAT116CT-ND - Cut Tape (CT) DTC144VCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144VCAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144VCAT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC144VCA-7-F | Diodes Incorporated | 5,771 | DDTC144VCA-FDICT-ND | ¥1.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.46400 | ¥14.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46572 | ¥1,397.16 |
| 6,000 | ¥0.41827 | ¥2,509.62 |
| 9,000 | ¥0.39407 | ¥3,546.63 |
| 15,000 | ¥0.36685 | ¥5,502.75 |
| 21,000 | ¥0.35072 | ¥7,365.12 |
| 30,000 | ¥0.33503 | ¥10,050.90 |
| 75,000 | ¥0.30059 | ¥22,544.25 |
| 150,000 | ¥0.27931 | ¥41,896.50 |
| 300,000 | ¥0.26877 | ¥80,631.00 |

