Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143ZUBTL

DigiKey Part Number
DTC143ZUBTLTR-ND - Tape & Reel (TR)
DTC143ZUBTLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DTC143ZUBTL
Description
TRANS PREBIAS NPN 50V UMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3F
Datasheet
 Datasheet
EDA/CAD Models
DTC143ZUBTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-85
Resistors Included
R1 and R2
Supplier Device Package
UMT3F
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥0.99200¥9.92
100¥0.61110¥61.11
500¥0.44474¥222.37
1,000¥0.39075¥390.75
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32180¥965.40
6,000¥0.28696¥1,721.76
9,000¥0.26919¥2,422.71
15,000¥0.24918¥3,737.70
21,000¥0.23732¥4,983.72
30,000¥0.22579¥6,773.70
Manufacturers Standard Package