Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143TCAT116

DigiKey Part Number
846-DTC143TCAT116TR-ND - Tape & Reel (TR)
846-DTC143TCAT116CT-ND - Cut Tape (CT)
846-DTC143TCAT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143TCAT116
Description
TRANS PREBIAS NPN 50V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTC143TCAT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 Only
Supplier Device Package
SST3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTC143TT,215Nexperia USA Inc.1,9761727-6279-1-ND¥1.08000Similar
In-Stock: 448
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.22400¥12.24
100¥0.76000¥76.00
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37940¥1,138.20
6,000¥0.33957¥2,037.42
9,000¥0.31925¥2,873.25
15,000¥0.29639¥4,445.85
21,000¥0.28284¥5,939.64
30,000¥0.26966¥8,089.80
Manufacturers Standard Package