
DTC115EU3T106 | |
|---|---|
DigiKey Part Number | DTC115EU3T106TR-ND - Tape & Reel (TR) DTC115EU3T106CT-ND - Cut Tape (CT) DTC115EU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115EU3T106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC115EU3T106 Models |
Category | Resistor - Emitter Base (R2) 100 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.61120 | ¥61.12 |
| 500 | ¥0.44476 | ¥222.38 |
| 1,000 | ¥0.39076 | ¥390.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32181 | ¥965.43 |
| 6,000 | ¥0.28697 | ¥1,721.82 |
| 9,000 | ¥0.26920 | ¥2,422.80 |
| 15,000 | ¥0.24919 | ¥3,737.85 |
| 21,000 | ¥0.23733 | ¥4,983.93 |
| 30,000 | ¥0.22579 | ¥6,773.70 |

