
DTC114TMT2L | |
|---|---|
DigiKey Part Number | DTC114TMT2LTR-ND - Tape & Reel (TR) DTC114TMT2LCT-ND - Cut Tape (CT) DTC114TMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114TMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114TMT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 Only | Supplier Device Package VMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.99300 | ¥19.93 |
| 100 | ¥1.25370 | ¥125.37 |
| 500 | ¥0.93104 | ¥465.52 |
| 1,000 | ¥0.82675 | ¥826.75 |
| 2,000 | ¥0.73880 | ¥1,477.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.60227 | ¥4,818.16 |
| 16,000 | ¥0.54975 | ¥8,796.00 |
| 24,000 | ¥0.52298 | ¥12,551.52 |
| 40,000 | ¥0.49290 | ¥19,716.00 |
| 56,000 | ¥0.47508 | ¥26,604.48 |
| 80,000 | ¥0.45776 | ¥36,620.80 |

