
DTC114EE3HZGTL | |
|---|---|
DigiKey Part Number | 846-DTC114EE3HZGTLTR-ND - Tape & Reel (TR) 846-DTC114EE3HZGTLCT-ND - Cut Tape (CT) 846-DTC114EE3HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114EE3HZGTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package EMT3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.62100 | ¥16.21 |
| 100 | ¥1.01390 | ¥101.39 |
| 500 | ¥0.74810 | ¥374.05 |
| 1,000 | ¥0.66210 | ¥662.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.55252 | ¥1,657.56 |
| 6,000 | ¥0.49717 | ¥2,983.02 |
| 9,000 | ¥0.46895 | ¥4,220.55 |
| 15,000 | ¥0.43720 | ¥6,558.00 |
| 21,000 | ¥0.41839 | ¥8,786.19 |
| 30,000 | ¥0.40011 | ¥12,003.30 |


