
DTC114ECAHZGT116 | |
|---|---|
DigiKey Part Number | DTC114ECAHZGT116TR-ND - Tape & Reel (TR) DTC114ECAHZGT116CT-ND - Cut Tape (CT) DTC114ECAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114ECAHZGT116 |
Description | TRANS PREBIAS NPN 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114ECAHZGT116 Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 350 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SST3 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.89300 | ¥8.93 |
| 100 | ¥0.55080 | ¥55.08 |
| 500 | ¥0.39994 | ¥199.97 |
| 1,000 | ¥0.35081 | ¥350.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28824 | ¥864.72 |
| 6,000 | ¥0.25659 | ¥1,539.54 |
| 9,000 | ¥0.24043 | ¥2,163.87 |
| 15,000 | ¥0.22224 | ¥3,333.60 |
| 21,000 | ¥0.21146 | ¥4,440.66 |
| 30,000 | ¥0.20097 | ¥6,029.10 |


