DTA143ZUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,912
Unit Price: ¥1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,230
Unit Price: ¥1.90000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: ¥1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 726
Unit Price: ¥1.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 31
Unit Price: ¥1.16000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,785
Unit Price: ¥2.07000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143ZUAT106

DigiKey Part Number
DTA143ZUAT106TR-ND - Tape & Reel (TR)
DTA143ZUAT106CT-ND - Cut Tape (CT)
DTA143ZUAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143ZUAT106
Description
TRANS PREBIAS PNP 50V 0.1A UMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA143ZUAT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Not For New Designs
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
UMT3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA143ZU3T106Rohm Semiconductor3,912DTA143ZU3T106CT-ND¥1.65000Similar
DDTA113ZUA-7-FDiodes Incorporated2,23031-DDTA113ZUA-7-FCT-ND¥1.90000Similar
MUN5133T1Gonsemi3,000488-MUN5133T1GCT-ND¥1.41000Similar
PDTA113ZU,115Nexperia USA Inc.7261727-PDTA113ZU,115CT-ND¥1.49000Similar
PDTA143ZU,115Nexperia USA Inc.311727-1699-1-ND¥1.16000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36457¥1,093.71
6,000¥0.32607¥1,956.42
9,000¥0.30644¥2,757.96
15,000¥0.28434¥4,265.10
21,000¥0.27125¥5,696.25
30,000¥0.25851¥7,755.30
Manufacturers Standard Package