Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA123EMT2L

DigiKey Part Number
DTA123EMT2LTR-ND - Tape & Reel (TR)
DTA123EMT2LCT-ND - Cut Tape (CT)
DTA123EMT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA123EMT2L
Description
TRANS PREBIAS PNP 50V 0.1A VMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA123EMT2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-723
Resistors Included
R1 and R2
Supplier Device Package
VMT3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
2.2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,090
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.58800¥15.88
100¥0.98910¥98.91
500¥0.72924¥364.62
1,000¥0.64514¥645.14
2,000¥0.57415¥1,148.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.46398¥3,711.84
16,000¥0.42156¥6,744.96
24,000¥0.39994¥9,598.56
40,000¥0.37564¥15,025.60
56,000¥0.36125¥20,230.00
80,000¥0.34726¥27,780.80
Manufacturers Standard Package