
DTA123EETL | |
|---|---|
DigiKey Part Number | DTA123EETLTR-ND - Tape & Reel (TR) DTA123EETLCT-ND - Cut Tape (CT) DTA123EETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123EETL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123EETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.58800 | ¥15.88 |
| 100 | ¥0.98910 | ¥98.91 |
| 500 | ¥0.72924 | ¥364.62 |
| 1,000 | ¥0.64514 | ¥645.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.53794 | ¥1,613.82 |
| 6,000 | ¥0.48384 | ¥2,903.04 |
| 9,000 | ¥0.45625 | ¥4,106.25 |
| 15,000 | ¥0.42521 | ¥6,378.15 |
| 21,000 | ¥0.40682 | ¥8,543.22 |
| 30,000 | ¥0.38895 | ¥11,668.50 |

