
CSL0903DT1 | |
|---|---|
DigiKey Part Number | 846-CSL0903DT1TR-ND - Tape & Reel (TR) 846-CSL0903DT1CT-ND - Cut Tape (CT) 846-CSL0903DT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0903DT1 |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.14mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.34mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.40700 | ¥34.07 |
| 100 | ¥2.45700 | ¥245.70 |
| 500 | ¥2.03078 | ¥1,015.39 |
| 1,000 | ¥1.89069 | ¥1,890.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.77156 | ¥3,543.12 |
| 4,000 | ¥1.67042 | ¥6,681.68 |
| 6,000 | ¥1.61852 | ¥9,711.12 |
| 10,000 | ¥1.55991 | ¥15,599.10 |
| 14,000 | ¥1.52505 | ¥21,350.70 |
| 20,000 | ¥1.49104 | ¥29,820.80 |

