
CSL0901ET1 | |
|---|---|
DigiKey Part Number | 846-CSL0901ET1TR-ND - Tape & Reel (TR) 846-CSL0901ET1CT-ND - Cut Tape (CT) 846-CSL0901ET1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901ET1 |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 5mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.34mm |
Lens Size 1.14mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL0901ET1C | Rohm Semiconductor | 107 | 846-CSL0901ET1CCT-ND | ¥6.78000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.22600 | ¥42.26 |
| 100 | ¥3.07230 | ¥307.23 |
| 500 | ¥2.55758 | ¥1,278.79 |
| 1,000 | ¥2.38862 | ¥2,388.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.24510 | ¥4,490.20 |
| 4,000 | ¥2.12330 | ¥8,493.20 |
| 6,000 | ¥2.06087 | ¥12,365.22 |
| 10,000 | ¥1.99034 | ¥19,903.40 |
| 14,000 | ¥1.94842 | ¥27,277.88 |
| 20,000 | ¥1.90752 | ¥38,150.40 |


