
CDZVT2R2.0B | |
|---|---|
DigiKey Part Number | CDZVT2R2.0BTR-ND - Tape & Reel (TR) CDZVT2R2.0BCT-ND - Cut Tape (CT) CDZVT2R2.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R2.0B |
Description | DIODE ZENER 2V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R2.0B Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 500 mV |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package VMN2M (SOD-923) |
Power - Max 100 mW | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.24000 | ¥12.40 |
| 100 | ¥0.76740 | ¥76.74 |
| 500 | ¥0.56168 | ¥280.84 |
| 1,000 | ¥0.49486 | ¥494.86 |
| 2,000 | ¥0.43855 | ¥877.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.35093 | ¥2,807.44 |
| 16,000 | ¥0.31719 | ¥5,075.04 |
| 24,000 | ¥0.29998 | ¥7,199.52 |
| 40,000 | ¥0.28063 | ¥11,225.20 |
| 56,000 | ¥0.26918 | ¥15,074.08 |
| 80,000 | ¥0.25803 | ¥20,642.40 |


