
CDZVT2R13B | |
|---|---|
DigiKey Part Number | 846-CDZVT2R13BTR-ND - Tape & Reel (TR) 846-CDZVT2R13BCT-ND - Cut Tape (CT) 846-CDZVT2R13BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R13B |
Description | DIODE ZENER 13V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 100 mW ±2.23% Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 37 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package VMN2M (SOD-923) |
Tolerance ±2.23% | Base Product Number |
Power - Max 100 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.15000 | ¥11.50 |
| 100 | ¥0.71040 | ¥71.04 |
| 500 | ¥0.51902 | ¥259.51 |
| 1,000 | ¥0.45692 | ¥456.92 |
| 2,000 | ¥0.40436 | ¥808.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.32273 | ¥2,581.84 |
| 16,000 | ¥0.29127 | ¥4,660.32 |
| 24,000 | ¥0.27523 | ¥6,605.52 |
| 40,000 | ¥0.25719 | ¥10,287.60 |
| 56,000 | ¥0.24651 | ¥13,804.56 |
| 80,000 | ¥0.23612 | ¥18,889.60 |


